Ansell HyFlex 11-735 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Abrasion Resistant, Cut Resistant Gloves, Size 6,
- RS Stock No.:
- 347-824
- Mfr. Part No.:
- 11735VP060
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$194.76
(exc. GST)
$214.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $194.76 | $32.46 |
*price indicative
- RS Stock No.:
- 347-824
- Mfr. Part No.:
- 11735VP060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Glass Fiber, HPPE, Nylon, Spandex (Liner) | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-735 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Glass Fiber, HPPE, Nylon, Spandex (Liner) | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-735 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Glove features a Lycra-enriched liner with patented INTERCEPT Cut Resistance Technology, meeting ANSI/ISEA 105-2024 Cut A4 and EN ISO C standards. Its palm-dipped PU coating ensures superior durability, achieving EN Abrasion Level 4 and ANSI/ISEA 105-2024 Abrasion Level 6. A 10G lightweight plaited liner provides a balance of comfort, flexibility, and protection.
Polyurethane coating enhances these HyFlex gloves grip and performance in dry or slightly oily conditions
Cut resistant
Excellent grip and abrasion resistance
EN388:2016 standardized
Related links
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-735 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-531 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
- Ansell HyFlex 11-537 Black Glass Fiber Nylon Cut Resistant Gloves
