Ansell HyFlex 11-724 Black HPPE, Spandex Abrasion Resistant, Cut Resistant Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$120.04

(exc. GST)

$132.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$120.04$20.007

*price indicative

RS Stock No.:
347-805
Mfr. Part No.:
11724VP060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

HPPE, Spandex

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

HyFlex 11-724

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Gloves offer exceptional durability with EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6 certification for superior wear resistance. Their palm-dipped PU coating provides an enhanced grip in light oil conditions, while INTERCEPT Cut Resistance Technology ensures ANSI/ISEA 105-2024 CUT A2 and EN ISO B protection for heightened workplace safety.

Palm-dipped PU coating ensures excellent grip in light oil conditions

Lightweight liner for exceptional dexterity

Cut resistant

Related links