Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$56.27

(exc. GST)

$61.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$56.27$9.378

*price indicative

RS Stock No.:
347-802
Mfr. Part No.:
11618VP110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

HyFlex 11-618

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Gloves offer superb tactility and dexterity, making them perfect for delicate handling. Their light 18-gauge liner ensures ease of use with minimal strain, while an extra-thin PU coating provides a “second skin” feel for optimal tactile sensitivity. Designed for longevity, these gloves meet EN and ANSI/ISEA 105-2024 ABRASION LEVEL 3 standards, ensuring enhanced durability.

Dark nylon liner masks dirt and stains

Knitwrist cuff style

Related links