Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$56.27

(exc. GST)

$61.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$56.27$9.378

*price indicative

RS Stock No.:
347-799
Mfr. Part No.:
11618VP090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

HyFlex 11-618

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Gloves offer superb tactility and dexterity, making them perfect for delicate handling. Their light 18-gauge liner ensures ease of use with minimal strain, while an extra-thin PU coating provides a “second skin” feel for optimal tactile sensitivity. Designed for longevity, these gloves meet EN and ANSI/ISEA 105-2024 ABRASION LEVEL 3 standards, ensuring enhanced durability.

Dark nylon liner masks dirt and stains

Knitwrist cuff style

Related links