Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 347-795
- Mfr. Part No.:
- 11618VP060
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$56.27
(exc. GST)
$61.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $56.27 | $9.378 |
*price indicative
- RS Stock No.:
- 347-795
- Mfr. Part No.:
- 11618VP060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | HyFlex 11-618 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range HyFlex 11-618 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves offer superb tactility and dexterity, making them perfect for delicate handling. Their light 18-gauge liner ensures ease of use with minimal strain, while an extra-thin PU coating provides a second skin feel for optimal tactile sensitivity. Designed for longevity, these gloves meet EN and ANSI/ISEA 105-2024 ABRASION LEVEL 3 standards, ensuring enhanced durability.
Dark nylon liner masks dirt and stains
Knitwrist cuff style
Related links
- Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon General Purpose Work Gloves Polyurethane Coating
