Ansell HyFlex 11-561 Grey Basalt, HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 347-792
- Mfr. Part No.:
- 11561VP110
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$178.69
(exc. GST)
$196.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $178.69 | $29.782 |
*price indicative
- RS Stock No.:
- 347-792
- Mfr. Part No.:
- 11561VP110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Basalt, HPPE, Nylon, Polyester, Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-561 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Basalt, HPPE, Nylon, Polyester, Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-561 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Glove offers ANSI/ISEA 105-2024 CUT A3 and EN ISO C protection, providing 2x greater cut resistance with Next Generation single HPPE yarn developed using INTERCEPT Cut Resistance Technology for reliable hand safety. Its FORTIX Technology enhances durability, delivering up to 20% more abrasion resistance, ensuring extended use in abrasive conditions while maintaining flexibility and comfort.
Palm-dipped coating improves grip
Allows the wearer to work with multiple touchscreen devices while keeping gloves on
20% lighter for unparalleled comfort and dexterity
Related links
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Waistcoat Nitrile
