Ansell ActivArmr 80-409 Blue Acrylic Gloves, Size 10, Nitrile, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-482
Mfr. Part No.:
80409100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Material

Acrylic

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

24

Safety Standard

ANSI/ISEA 105-2024

Coating

Nitrile, Polyurethane

Series

ActivArmr 80-409

Resistance Features

Abrasion Resistant, Wind Resistant, Cold Resistant, Water Resistant

Standards/Approvals

EN 511:020, EN 407:X2XXXX, EN 388:2231C, ANSI/ISEA 105-2024

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell Fully-coated and insulated nitrile gloves are designed to provide outstanding comfort and protection in cold conditions. The nitrile coating offers durability and resistance to punctures, while the insulation ensures warmth, making them ideal for handling tasks in cold environments.

Advanced abrasion resistance and grip

For genuinely cold resistant gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy