Ansell ActivArmr 80-600 Blue Natural Rubber Latex, Kevlar Cut Resistant Gloves, Size 11, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-004
Mfr. Part No.:
80600VP110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Cut Resistant Gloves

Lining Material

Kevlar

Material

Natural Rubber Latex, Kevlar

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Abrasion Resistant

Number of Gloves

24

Safety Standard

X444C, ANSI/ISEA 105-2024, X2XXXX, EN ISO C

Coating

Latex, Natural Rubber

Series

ActivArmr 80-600

Standards/Approvals

EN ISO C, ANSI/ISEA 105-2024

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Durable, cut-resistant ActivArmr 80-600 work gloves blend comfort with exceptional grip performance. Featuring a natural rubber latex coating with a raised crinkle finish, these gloves provide enhanced grip in both dry and wet conditions, making them ideal for industrial environments.

Excellent wet and dry grip performance

Moderate cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy