Ansell ActivArmr 80-409 Blue Acrylic Gloves, Size 8, Nitrile, Polyurethane Coating
- RS Stock No.:
- 347-478
- Mfr. Part No.:
- 80409080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-478
- Mfr. Part No.:
- 80409080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile, Polyurethane | |
| Resistance Features | Cold Resistant, Wind Resistant, Abrasion Resistant, Water Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | ActivArmr 80-409 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 407:X2XXXX, EN 388:2231C, EN 511:020, ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile, Polyurethane | ||
Resistance Features Cold Resistant, Wind Resistant, Abrasion Resistant, Water Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series ActivArmr 80-409 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 407:X2XXXX, EN 388:2231C, EN 511:020, ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Fully-coated and insulated nitrile gloves are designed to provide outstanding comfort and protection in cold conditions. The nitrile coating offers durability and resistance to punctures, while the insulation ensures warmth, making them ideal for handling tasks in cold environments.
Advanced abrasion resistance and grip
For genuinely cold resistant gloves
Related links
- Ansell ActivArmr 80-409 Blue Acrylic Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 80-600 Blue Acrylic Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 08, Nitrile Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
