Guitel Hervieu Fixed Castor Wheel, 175 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 253-5687
- Mfr. Part No.:
- 5181821
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 6 more to save $11.70
View bulk pricing optionsSubtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $49.02 | - |
| 6 - 11 | $47.07 | $11.70 |
| 12 + | $45.11 | $46.92 |
*price indicative
- RS Stock No.:
- 253-5687
- Mfr. Part No.:
- 5181821
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 175kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 196mm | |
| Wheel Width | 41mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 175kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 196mm | ||
Wheel Width 41mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Large plate rubber castors
These castors support loads of 175 to 200 kg. As with other plated handling castors, these castors feature a rubber tyre and wheel body in black polypropylene copolymer. Pivot on two crown bearings.
Black tyre for wheels Ø 160 mm and white for wheels Ø 200 mm.
Zinc plated threadguard.
Applications: standard handling on industrial surfaces.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 150 mm Wheel, Polychoc
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 80 mm Wheel, Rubber
