Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 347-417
- Mfr. Part No.:
- 58270VP110
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$107.98
(exc. GST)
$118.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $107.98 | $17.997 |
*price indicative
- RS Stock No.:
- 347-417
- Mfr. Part No.:
- 58270VP110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 11 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Nitrile | |
| Range | AlphaTec 58-270 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 11 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Number of Gloves 12Pairs | ||
Glove Coating Nitrile | ||
Range AlphaTec 58-270 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell safety gloves feature a thin nitrile shell that provides EN 374 Type A chemical protection while maintaining breathable comfort. With ANSELL GRIP coating, these gloves deliver class-leading grip, ensuring secure handling even in challenging conditions. The special safety cuffs make them easy to don and remove, enhancing convenience for daily use. Additionally, the seamless 15-gauge design helps reduce hand strain while augmenting dexterity, making them an excellent choice for tasks requiring precision and comfort.
Safety gloves that are easy to put on and remove
EN388:2016 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-535W Grey Nylon Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nitrile Size 6, Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 11, Nitrile Coating
