Ansell HyFlex 11-561 Grey Basalt, HPPE, Nylon, Polyester, Elastane Gloves, Size 6, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-409
Mfr. Part No.:
11561PRO060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Gloves

Material

Basalt, HPPE, Nylon, Polyester, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 105-2024 Cut A3, EN 388, EN 407, EN ISO C

Coating

Nitrile

Series

HyFlex 11-561

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024 CUT A3, Dermatest, EN 388 4X42C, EN ISO C, Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Glove offers ANSI/ISEA 105-2024 CUT A3 and EN ISO C protection, providing 2x greater cut resistance with Next Generation single HPPE yarn developed using INTERCEPT Cut Resistance Technology for reliable hand safety. Its FORTIX Technology enhances durability, delivering up to 20% more abrasion resistance, ensuring extended use in abrasive conditions while maintaining flexibility and comfort.

Palm-dipped coating improves grip

Allows the wearer to work with multiple touchscreen devices while keeping gloves on

20% lighter for unparalleled comfort and dexterity

1 Pair
$23.40
1 Box of 12
$116.06
RS Better World
1 Pair
$13.70
RS Better World
1 Pair
$14.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy