Stanley Crow Bar, 250mm Length

Subtotal (1 unit)*

$42.95

(exc. GST)

$47.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.95

*price indicative

RS Stock No.:
482-757
Mfr. Part No.:
FMHT1-55008
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Crow Bar

Overall Length

250mm

Claw Ended

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The DeWALT Steel Claw Bar features a flat striking face, making it perfect for driving the claw under deeply embedded nails with ease. Made from forged high-carbon alloy steel, this bar ensures long-lasting durability and reliable performance, even in demanding tasks. Ideal for heavy-duty applications where strength and precision are required.

Flat striking face allows claw to be driven under deeply embedded nails

Forged high carbon alloy steel for long life

Non slip material for better leverage

Polished and bevelled claws allow precision nail pulling and prying

Spring Steel for durability

Hi visibility yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy