Ansell HyFlex 11-561 Grey Basalt, HPPE, Nylon, Polyester, Elastane Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 347-408
- Mfr. Part No.:
- 11561PRO050
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-408
- Mfr. Part No.:
- 11561PRO050
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Gloves | |
| Material | Basalt, HPPE, Nylon, Polyester, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | HyFlex 11-561 | |
| Safety Standard | ANSI/ISEA 105-2024 Cut A3, EN 388, EN 407, EN ISO C | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A3, Dermatest, EN 388 4X42C, EN ISO C, Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Gloves | ||
Material Basalt, HPPE, Nylon, Polyester, Elastane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series HyFlex 11-561 | ||
Safety Standard ANSI/ISEA 105-2024 Cut A3, EN 388, EN 407, EN ISO C | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A3, Dermatest, EN 388 4X42C, EN ISO C, Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Glove offers ANSI/ISEA 105-2024 CUT A3 and EN ISO C protection, providing 2x greater cut resistance with Next Generation single HPPE yarn developed using INTERCEPT Cut Resistance Technology for reliable hand safety. Its FORTIX Technology enhances durability, delivering up to 20% more abrasion resistance, ensuring extended use in abrasive conditions while maintaining flexibility and comfort.
Palm-dipped coating improves grip
Allows the wearer to work with multiple touchscreen devices while keeping gloves on
20% lighter for unparalleled comfort and dexterity
Related links
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
