Stanley Crow Bar, 250mm Length
- RS Stock No.:
- 555-817
- Mfr. Part No.:
- 0-55-114
- Brand:
- Stanley
Subtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.86 |
*price indicative
- RS Stock No.:
- 555-817
- Mfr. Part No.:
- 0-55-114
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 250mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 250mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT Claw bars are designed to help with the aid of prying, pulling & removing headless and embedded nails in wood and other materials.
Contoured bar makes pulling nails and prying with lifting easier
Flat striking face allows claw to be driven under deeply embedded nails
Heat treated for increased durability and resistance to bending
Heat treated and forged high carbon steel for increased durability
High visibility and powder coated finish
Polished bevelled claws allow precision nail pulling and prying
