Ansell Edge 48-705 Black Glass Fiber, HPPE, Polyester, Spandex Cut Resistant Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$105.55

(exc. GST)

$116.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$105.55$17.592

*price indicative

RS Stock No.:
347-320
Mfr. Part No.:
48705VP070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Glass Fiber, HPPE, Polyester, Spandex

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

Edge 48-705

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell work gloves are designed for maximum comfort and protection. Featuring a seamless liner and knitted wrist, these gloves offer excellent flexibility and a close, snug fit, ideal for cut-resistant applications. With two levels of cut protection and ANSI level 6 abrasion resistance, they provide superior value for money compared to medium weight leather, thick cotton, and aramid gloves, all at an affordable price. These gloves are a practical, cost-effective choice for demanding tasks where both protection and dexterity are crucial.

Provide flexibility and a close fit

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links