Ansell Edge 48-702 Black Polyester, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 6, Foam Nitrile Coating
- RS Stock No.:
- 347-308
- Mfr. Part No.:
- 48702VP060
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$75.30
(exc. GST)
$82.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $75.30 | $12.55 |
*price indicative
- RS Stock No.:
- 347-308
- Mfr. Part No.:
- 48702VP060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Polyester, Spandex | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Foam Nitrile | |
| Range | Edge 48-702 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Polyester, Spandex | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Foam Nitrile | ||
Range Edge 48-702 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are designed for optimal protection, featuring a palm PU coating that delivers high abrasion resistance (ANSI 6) and moderate cut resistance (ANSI A2). These gloves provide a reliable grip in dry environments and offer superior protection against oil compared to knitted or cut-and-sewn alternatives. With two levels of cut performance, they deliver robust, all-round hand protection, making them ideal for medium-weight applications where durability and flexibility are key.
High level of protection against abrasion and cut
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Hirose PQ50 Range Heavy Duty Power Connector Housing 2
- RS PRO Female Heavy Duty Connector Contact for use with Pneumatic Contact
- Heavy Duty Power Connector Contacts
- RS PRO Female Industrial Power Connector for use with Heavy Duty Power Connector Contact
- RS PRO Male Industrial Power Connector for use with Heavy Duty Power Connector Contact
- Amphenol Industrial
- RS PRO Male Heavy Duty Connector Contact for use with Pneumatic Contact
- HARTING 0914 Male Crimp Contact, 1.5A for use with Heavy Duty Power Connector
