Ansell Edge 48-701 Black Polyester, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$95.91

(exc. GST)

$105.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$95.91$15.985

*price indicative

RS Stock No.:
347-307
Mfr. Part No.:
48701VP110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Polyester, Spandex

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

Edge 48-701

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell industrial gloves are designed for optimal protection, featuring a palm PU coating that delivers high abrasion resistance (ANSI 6) and moderate cut resistance (ANSI A2). These gloves provide a reliable grip in dry environments and offer superior protection against oil compared to knitted or cut-and-sewn alternatives. With two levels of cut performance, they deliver robust, all-round hand protection, making them ideal for medium-weight applications where durability and flexibility are key.

High level of protection against abrasion and cut

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links