Ansell Edge 48-701 Black Polyester, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$95.91

(exc. GST)

$105.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$95.91$15.985

*price indicative

RS Stock No.:
347-300
Mfr. Part No.:
48701VP060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Polyester, Spandex

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

Edge 48-701

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell industrial gloves are designed for optimal protection, featuring a palm PU coating that delivers high abrasion resistance (ANSI 6) and moderate cut resistance (ANSI A2). These gloves provide a reliable grip in dry environments and offer superior protection against oil compared to knitted or cut-and-sewn alternatives. With two levels of cut performance, they deliver robust, all-round hand protection, making them ideal for medium-weight applications where durability and flexibility are key.

High level of protection against abrasion and cut

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links