Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

$33.48

(exc. GST)

$36.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$33.48$5.58

*price indicative

RS Stock No.:
347-285
Mfr. Part No.:
48101VP090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

HyFlex 48-101

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell safety gloves feature a thin, palm-dipped polyurethane coating, offering exceptional tactile sensitivity for precise handling in dry or slightly oily conditions. These gloves are lightweight, durable, and highly versatile, making them ideal for a wide range of applications. Their ergonomic design ensures comfort, even during prolonged use, and their durable construction provides reliable protection without compromising dexterity. Whether it's assembly, inspection, or general handling tasks, the gloves offer a perfect balance of comfort, protection, and performance across various industries.

For comfort and dexterity in daily applications

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links