Ansell HyFlex 11-925 Black Nylon, Elastane Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-317
Mfr. Part No.:
11925070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

7

Lining Material

Nylon, Elastane

Material

Nylon, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HyFlex 11-925

Number of Gloves

24

Safety Standard

EN 388:2016 4111A, EN 407 X1XXXX

Coating

Nitrile

Resistance Features

Abrasion Resistant, Oil Repellent

Standards/Approvals

ANSI/ISEA 105-2024, CE, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 11925100


This is a work glove designed for use in oil and chemical environments, providing effective hand protection while ensuring excellent grip and dexterity. Engineered with high-quality materials, these gloves are ideal for professionals handling various tasks in automotive, machinery, and chemical industries, where quality and performance are paramount.

Features & Benefits


• Enhanced ANSELL GRIP™ technology offers improved handling in oily conditions

• Three-quarter nitrile coating ensures optimal grip and offers oil resistance

• Ergonomic design with nylon spandex helps reduce hand fatigue

• Ultralight liner delivers a comfortable, second-skin sensation

• Touchscreen compatible for seamless device interaction without removal

• EN407 rated for heat resistance, suitable for occasional hot object handling

Applications


• Suitable for assembly and inspection of components

• Applicable in disassembly and mounting of machinery

• Can be used for handling goods in shipping and transport

• Often employed in agricultural and oil and gas sectors

• Ideal for mechanical maintenance and equipment service tasks

What type of materials are used in these gloves and how do they enhance performance?


The gloves are crafted from a blend of nylon and spandex, providing a flexible fit and excellent dexterity. The nitrile coating contributes to oil resistance while enhancing grip in wet conditions, making them suitable for a range of tasks in industrial environments.

Are these gloves suitable for handling hot objects?


Yes, these gloves are EN407 rated, offering heat resistance for handling items at temperatures up to 100°C for brief periods. This feature makes them practical for various tasks that may involve warmth, such as certain machinery operations.

How do these gloves perform in oily conditions?


The gloves feature a unique ANSELL GRIP™ technology that provides up to 20% higher grip in wet and oily environments compared to traditional gloves. This significantly minimises the effort required to safely handle slippery materials.

Can these gloves be used with touchscreen devices?


Yes, the design allows for full functionality with touchscreen devices, enabling users to operate smartphones and tablets without needing to remove their gloves, thus promoting workplace efficiency and safety.

What precautions should be taken if experiencing sensitivity to glove materials?


Individuals may be sensitive to the vulcanisation chemical accelerators used in the gloves. If any irritant or allergic reaction occurs, it is advisable to discontinue use and consult a medical professional for guidance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy