Ansell HyFlex 11-944 Black Nylon Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-648
Mfr. Part No.:
11944070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Material

Nylon

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant

Series

HyFlex 11-944

Coating

Nitrile

Safety Standard

EN, EN 407 X1XXXX

Standards/Approvals

ANSI/ISEA 105-2024, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Safety Glove meet ANSI/ISEA 105-2024 ABRASION LEVEL 4 and EN ABRASION LEVEL 3 standards, featuring a durable nitrile palm coating for superior protection. Designed for refined comfort, the nylon fabric and stretchable stitches ensure they remain comfortable and easy to wear over extended periods. Their light, nimble design enhances dexterity, providing hand protection without sacrificing flexibility.

Abrasion resistant

Flexibility and dexterity guaranteed

EN388:2016 standardized

ANSI/ISEA 105-2024 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy