Ansell HyFlex 11-531 Black Fibreglass, HPPE, Nylon, Spandex (Liner) Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 348-060
- Mfr. Part No.:
- 11531070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-060
- Mfr. Part No.:
- 11531070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Fibreglass, HPPE, Nylon, Spandex (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-531 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388, EN 407 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388, EN ISO B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Material Fibreglass, HPPE, Nylon, Spandex (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-531 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388, EN 407 | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388, EN ISO B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11531100
This product is a versatile pair of work gloves designed to provide excellent hand protection for various industrial tasks. Engineered with a cut-resistant design, these gloves ensure safety during operations involving sharp materials. The gloves are made from durable nylon with a nitrile coating, enhancing grip and performance across multiple environments.
Features & Benefits
• Lightweight construction allows for easy manoeuvrability
• Enhanced grip from patented coating for secure handling
• Comfort-fit technology reduces hand fatigue during prolonged use
• Abrasion-resistant coating improves longevity in demanding tasks
• Cut resistance technology offers basic protection against sharp edges
• EN388 rated for proven performance in risk-prone workplaces
Applications
• Suitable for handling metal sheets and panels
• Often employed in assembly and inspection tasks
• Can be used for final assembly of components
• Applicable in sectors like automotive and metal fabrication
• Ideal for working with materials featuring sharp or rough edges
What makes these gloves suitable for demanding work environments?
The combination of lightweight construction and enhanced grip ensures dexterity and control, making them ideal for tasks requiring precision.
How do the gloves provide cut protection?
Utilising INTERCEPT technology, these gloves are designed to withstand contact with sharp edges, offering basic safety without compromising on usability.
What maintenance is required to prolong the lifespan of these gloves?
For optimal longevity, regularly inspect the gloves for wear and tear, and clean them according to care instructions to maintain performance.
In which industries are these gloves most commonly used?
These gloves are particularly common in the automotive, electronics, and mechanical industries, where hand safety is a priority during assembly and handling tasks.
What compliance standards do these gloves meet?
These gloves are EN388 rated and comply with ANSI Cut Level 2, ensuring they meet essential safety requirements for industrial use.
Related links
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 6, Nitrile Foam
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 11, Nitrile Foam
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Cut Resistant Gloves Nitrile Foam
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 9, Nitrile Foam Coating
