Ansell HyFlex 11-925 Black Nitrile Rubber, Nylon, Elastane Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 346-316
- Mfr. Part No.:
- 11925060
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-316
- Mfr. Part No.:
- 11925060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Lining Material | Nylon, Elastane | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-925 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 4111A, EN 407 X1XXXX | |
| Resistance Features | Abrasion Resistant, Oil Repellent | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Lining Material Nylon, Elastane | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-925 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 4111A, EN 407 X1XXXX | ||
Resistance Features Abrasion Resistant, Oil Repellent | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11925100
This is a work glove designed for use in oil and chemical environments, providing effective hand protection while ensuring excellent grip and dexterity. Engineered with high-quality materials, these gloves are ideal for professionals handling various tasks in automotive, machinery, and chemical industries, where quality and performance are paramount.
Features & Benefits
• Enhanced ANSELL GRIP™ technology offers improved handling in oily conditions
• Three-quarter nitrile coating ensures optimal grip and offers oil resistance
• Ergonomic design with nylon spandex helps reduce hand fatigue
• Ultralight liner delivers a comfortable, second-skin sensation
• Touchscreen compatible for seamless device interaction without removal
• EN407 rated for heat resistance, suitable for occasional hot object handling
Applications
• Suitable for assembly and inspection of components
• Applicable in disassembly and mounting of machinery
• Can be used for handling goods in shipping and transport
• Often employed in agricultural and oil and gas sectors
• Ideal for mechanical maintenance and equipment service tasks
What type of materials are used in these gloves and how do they enhance performance?
The gloves are crafted from a blend of nylon and spandex, providing a flexible fit and excellent dexterity. The nitrile coating contributes to oil resistance while enhancing grip in wet conditions, making them suitable for a range of tasks in industrial environments.
Are these gloves suitable for handling hot objects?
Yes, these gloves are EN407 rated, offering heat resistance for handling items at temperatures up to 100°C for brief periods. This feature makes them practical for various tasks that may involve warmth, such as certain machinery operations.
How do these gloves perform in oily conditions?
The gloves feature a unique ANSELL GRIP™ technology that provides up to 20% higher grip in wet and oily environments compared to traditional gloves. This significantly minimises the effort required to safely handle slippery materials.
Can these gloves be used with touchscreen devices?
Yes, the design allows for full functionality with touchscreen devices, enabling users to operate smartphones and tablets without needing to remove their gloves, thus promoting workplace efficiency and safety.
What precautions should be taken if experiencing sensitivity to glove materials?
Individuals may be sensitive to the vulcanisation chemical accelerators used in the gloves. If any irritant or allergic reaction occurs, it is advisable to discontinue use and consult a medical professional for guidance.
Related links
- Ansell HyFlex 11-925 Black Nitrile Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-800 White Foam Nitrile Insulated Cut Resistant Impact Gloves Nitrile Foam Coating
- Ansell HyFlex 11-925 Blue Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-925 Black Nitrile Heat & Cold Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-925 Black Nitrile Heat & Cold Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 7, Nitrile Coating
- Ansell HyFlex 11-571 Black HPPE Nylon Spandex Cut Resistant Gloves Nitrile Coating
