Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves, Size 9.5, Natural Rubber Coating
- RS Stock No.:
- 346-206
- Mfr. Part No.:
- 87245095
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-206
- Mfr. Part No.:
- 87245095
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9.5 | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Good Dexterity | |
| Series | AlphaTec 87-245 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Coating | Natural Rubber | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9.5 | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
Resistance Features Good Dexterity | ||
Series AlphaTec 87-245 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Coating Natural Rubber | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec light-duty natural latex rubber gloves are designed for elevated comfort and good dexterity. Featuring pure cotton flocking, these gloves offer excellent flexibility, making them ideal for tasks that require both comfort and reliable hand protection.
For safety gloves with enhanced comfort levels
Ideal food safety gloves
Related links
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Heat & Cold Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
