Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves, Size 7.5 → 8 M, Natural Rubber Coating
- RS Stock No.:
- 348-568
- Mfr. Part No.:
- 87665080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-568
- Mfr. Part No.:
- 87665080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7.5 → 8 M | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| Resistance Features | General Purpose, Sweat Absorbent | |
| Series | AlphaTec 87-665 | |
| Coating | Natural Rubber | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7.5 → 8 M | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
Resistance Features General Purpose, Sweat Absorbent | ||
Series AlphaTec 87-665 | ||
Coating Natural Rubber | ||
Number of Gloves 12 | ||
Standards/Approvals CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell AlphaTec light-duty natural rubber gloves provide enhanced comfort and chemical resistance. Made from 100% natural rubber, they offer excellent sensitivity and tensile strength, ensuring durability and reliable protection against chemicals for various tasks.
Sensitivity and superior tensile strength
Chlorinated inner and outer surface
Related links
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Latex rubber Reusable Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-305 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
