Ansell HyFlex 11-812 White Nylon, Spandex Cut Resistant Gloves, Size 8, Foam Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$92.96

(exc. GST)

$102.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$92.96$15.493

*price indicative

RS Stock No.:
345-933
Mfr. Part No.:
11812VP080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Nylon, Spandex

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Foam Nitrile

Range

HyFlex 11-812

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Gloves provide a tailored fit, reducing strain and tension while enhancing comfort and dexterity. Their thin liner improves tactile sensitivity, making them ideal for delicate handling. Certified skin-friendly and harm-free, they are Dermatest-approved, solvent-free, and Oeko-Tex certified for the absence of harmful substances. These gloves comply with ANSI/ISEA 105-2024, EN 388:2016, and Standard 100.

Designed to tear when dangerously entangled

Less stress and tension

Added tactile sensitivity for precision handling

Related links