Ansell Alphatec Solvex 37-676 Green Nitrile Chemical Resistant Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$50.10

(exc. GST)

$55.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50.10$8.35

*price indicative

RS Stock No.:
345-825
Mfr. Part No.:
37676VP100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

12Pairs

Glove Coating

Nitrile

Range

Alphatec Solvex 37-676

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell industrial gloves are made from a high-performance nitrile compound that offers superior durability, with ANSI/ISEA 105-2024 ABRASION LEVEL 5 and EN ABRASION LEVEL 4 resistance, ensuring long wear time even in tough conditions. Despite their thicker 17 mil/0.43mm composition, these gloves maintain excellent dexterity for precise handling. They are also compliant with EU and FDA food handling regulations, making them ideal for food processing, automotive, chemical, and agricultural industries. Perfect for tasks in both wet and dry conditions, they are commonly used for food contact applications, forging operations, and delivering parts to production lines, providing reliable protection without compromising comfort or flexibility.

Cotton flocking provides moisture absorbency for improved wearer comfort

Enhanced grip

EN388:2016 and ANSI/ISEA 105-2024 standardized

EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized

Related links