Ansell HyFlex 11-818 Blue Nylon, Spandex Abrasion Resistant Gloves, Size 6, Foam Nitrile Coating
- RS Stock No.:
- 345-730
- Mfr. Part No.:
- 11818VP060
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$68.86
(exc. GST)
$75.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $68.86 | $11.477 |
*price indicative
- RS Stock No.:
- 345-730
- Mfr. Part No.:
- 11818VP060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon, Spandex | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Foam Nitrile | |
| Range | HyFlex 11-818 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
Glove Coating Foam Nitrile | ||
Range HyFlex 11-818 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Gloves feature a lightweight 18-gauge liner and thin coating for a second skin feel. Their FORTIX Abrasion Resistance nitrile coating ensures ANSI/ISEA and EN-compliant abrasion resistance, while the same nitrile foam coating enhances grip, especially in dry conditions. ZONZ Comfort Fit knitwork relieves tension in stress-prone areas for added comfort. These gloves meet ANSI/ISEA 105-2024, EcoVadis, EN 388:2016, and Oeko-Tex Standard 100 certifications.
Dermatest certification ensures skin-friendliness
Added grip and highly breathable
DMF free
Optimized knitwork for reduced tension and strain
Related links
- Ansell HyFlex 11-818 Blue Nylon Size 11, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 7, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 6, Foam Nitrile Coating
- Ansell HyFlex 11-819 Blue Carbon Spandex Abrasion Resistant Gloves Foam Nitrile Coating
- Ansell HyFlex 11-819 Blue Carbon Spandex Abrasion Resistant Gloves Foam Nitrile Coating
