Ansell ActivArmr 97-008 Black Nylon, Spandex Abrasion Resistant, Cut Resistant Work Gloves, Size 9, Foam Nitrile Coating
- RS Stock No.:
- 345-598
- Mfr. Part No.:
- 97008090
- Brand:
- Ansell
Subtotal (1 pack of 2 pairs)*
$102.15
(exc. GST)
$112.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $102.15 | $51.075 |
*price indicative
- RS Stock No.:
- 345-598
- Mfr. Part No.:
- 97008090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Nylon, Spandex | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Foam Nitrile | |
| Range | ActivArmr 97-008 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Foam Nitrile | ||
Range ActivArmr 97-008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 97-008/09
This is a pair of cut-resistant gloves designed for optimal protection in demanding environments. Engineered with a high-performance Kevlar material, these gloves provide reliable defence against cuts and abrasions, making them ideal for professionals in various industrial sectors.
Features & Benefits
• Kevlar construction ensures maximum cut resistance for safety
• Nitrile coating enhances grip for superior handling
• EN388 certified for high abrasion and tear resistance
• Lightweight design allows for comfort over extended wear
• Durable build for long-lasting protection in harsh conditions
• Perfect fit ensures dexterity and reduces hand fatigue
Applications
• Suitable for tasks in automation and electronics
• Applicable in electrical and mechanical maintenance
• Can be used for assembly work in manufacturing settings
• Often employed in warehousing and logistics operations
• Ideal for handling sharp materials or tools in workshops
What level of protection do these gloves provide against cuts?
The gloves meet the EN388 cut ratings, specifically designed to reduce the risk of cuts during tasks involving sharp objects. The Kevlar material greatly enhances overall cut resistance, ensuring safer handling in various environments.
How should these gloves be maintained for longevity?
To maintain the integrity of the gloves, it is recommended to wash them gently with mild detergent and allow them to air dry. Avoid using harsh chemicals or excessive heat, as these can compromise the protective properties of the materials.
Are these gloves suitable for wet conditions?
While the nitrile coating offers a degree of resistance to moisture, these gloves are primarily designed for dry environments. For tasks involving significant water exposure, it is advisable to use gloves specifically designed for those conditions.
Related links
- Ansell ActivArmr 97-008 Black Nylon Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell ActivArmr 97-008 Black Nylon Cut Resistant Work Gloves Foam Nitrile
- Ansell ActivArmr 97-008 Black Nylon Cut Resistant Work Gloves Foam Nitrile
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 9, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Foam Nitrile Coating
- Ansell HyFlex 11-819 Blue Carbon Spandex Abrasion Resistant Gloves Foam Nitrile Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
