Ansell HyFlex 11-531 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Abrasion Resistant, Cut Resistant Gloves, Size 6,

Subtotal (1 pack of 6 pairs)*

$162.90

(exc. GST)

$179.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$162.90$27.15

*price indicative

RS Stock No.:
345-523
Mfr. Part No.:
11531VP060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Glass Fiber, HPPE, Nylon, Spandex (Liner)

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Foam Nitrile

Range

HyFlex 11-531

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Industrial Gloves provide a strong, long-lasting grip and superior comfort for demanding tasks. Featuring patented ANSELL GRIP Technology and a palm-dipped coating, they ensure a secure grip in various conditions. Designed for elevated comfort, ZONZ Comfort Fit Technology incorporates specialized yarn and stitching to promote natural hand movement and reduce fatigue. These gloves meet ANSI/ISEA 105-2024 and EN 388 4X42B standards for reliable protection and durability.

Palm-dipped nitrile coating

Abrasion resistance coating

Cut resistance technology provides basic cut protection

Related links