Traffi TG6250 Green Yarn Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 328-762
- Mfr. Part No.:
- A-TG6250-GR-11
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$215.34
(exc. GST)
$236.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $215.34 | $21.534 |
*price indicative
- RS Stock No.:
- 328-762
- Mfr. Part No.:
- A-TG6250-GR-11
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Series | TG6250 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 200 | |
| Standards/Approvals | EN 388:2016, EN 407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Series TG6250 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 200 | ||
Standards/Approvals EN 388:2016, EN 407:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Glove reduces its environmental impact at no extra cost. It offers unmatched durability and comfort through the use of LXT yarn, providing an excellent soft handfeel while maintaining Level E cut resistance according to EN388:2016. A perfect blend of protection and comfort, this glove is both sustainable and high-performance.
Used in mechanical and electrical
Related links
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG5070 Green Acrylic Work Gloves Latex Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG4080 Green Leather Glove Leather Coating
