Traffi TG5895 Green Polyester (Liner) Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 328-739
- Mfr. Part No.:
- A-TG5895-GR-7
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$208.22
(exc. GST)
$229.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $208.22 | $20.822 |
*price indicative
- RS Stock No.:
- 328-739
- Mfr. Part No.:
- A-TG5895-GR-7
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyester (Liner) | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | D | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Resistance Features | Construction | |
| Series | TG5895 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyester (Liner) | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test D | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Resistance Features Construction | ||
Series TG5895 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Traffi Cut Level D glove features a latex and nitrile blended polymer coating, providing water resistance and protection from wet and oily substances. The dip coat extends generously to the wrist, ensuring a comfortable and secure fit. The matt surface texture on the palm further enhances grip, making it ideal for tasks in challenging environments where both safety and precision are required.
Double dip nitrile and latex blended coating offering enhanced grip
Generous knit wrist for comfort and to ensure a secure fit
Related links
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5210 Green Polyester (Liner) Work Gloves Polyester Coating
- SINGER SAFETY PER13NIB Black Size 7, Nitrile Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
