Mapa HARPON 330 Beige, Green Latex Gloves, Size 8
- RS Stock No.:
- 314-780
- Mfr. Part No.:
- 34330018
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-780
- Mfr. Part No.:
- 34330018
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Beige, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HARPON 330 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant, Heat Resistant, Puncture Resistant | |
| Safety Standard | EN 407, EN 388, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388 3131X, EN407 X1XXXX, CE, EN ISO 21420 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Beige, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HARPON 330 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant, Heat Resistant, Puncture Resistant | ||
Safety Standard EN 407, EN 388, EN ISO 21420 | ||
Number of Gloves 2 | ||
Standards/Approvals EN388 3131X, EN407 X1XXXX, CE, EN ISO 21420 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Harpon 330 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Free of harmful substances of DMF
Excellent flexibility of natural latex
Good thermal insulation of the hand
Exceptionally comfortable textile support
- RS Stock No. 2876996
- Mfr. Part No. 3433001 / 8
Each
$9.65
RS Better World
- RS Stock No. 0314715
- Mfr. Part No. 34175298
1 Pair
$3.17
- RS Stock No. 2876993
- Mfr. Part No. 3433001 / 6
Each
$9.65
- RS Stock No. 2876997
- Mfr. Part No. 3433001 / 9
Each
$9.65










