Mapa HARPON 330 Beige, Green Latex Gloves, Size 6
- RS Stock No.:
- 314-777
- Mfr. Part No.:
- 34330016
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-777
- Mfr. Part No.:
- 34330016
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Beige, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Tear Resistant, Puncture Resistant, Heat Resistant, Abrasion Resistant | |
| Safety Standard | EN 407, EN 388, EN ISO 21420 | |
| Series | HARPON 330 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN407 X1XXXX, EN388 3131X, EN ISO 21420, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Beige, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Tear Resistant, Puncture Resistant, Heat Resistant, Abrasion Resistant | ||
Safety Standard EN 407, EN 388, EN ISO 21420 | ||
Series HARPON 330 | ||
Number of Gloves 2 | ||
Standards/Approvals EN407 X1XXXX, EN388 3131X, EN ISO 21420, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Harpon 330 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Free of harmful substances of DMF
Excellent flexibility of natural latex
Good thermal insulation of the hand
Exceptionally comfortable textile support
Related links
- Mapa HARPON 330 Beige Size 7
- Mapa HARPON 330 Beige Size 8
- Mapa HARPON 330 Beige Size 9
- Mapa HARPON 326 Blue Natural Latex Glove, Size 6
- Mapa HARPON 330 Green Latex Work Gloves, Size 6
- Mapa HARPON 326 Blue Natural Latex Glove, Size 7
- Mapa HARPON 326 Blue Natural Latex Glove, Size 9
- Mapa HARPON 326 Blue Natural Latex Glove, Size 8
