Mapa HARPON 326 Blue Latex Gloves, Size 7

Subtotal (1 pair)*

$16.55

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$16.55

*price indicative

RS Stock No.:
314-773
Mfr. Part No.:
34326007
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

7

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, EN ISO 374-1 TYPE B

Series

HARPON 326

Standards/Approvals

CE 0334, EN388, EN407, EN ISO 21420:5/5, EN ISO 374-1

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Harpon 326 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Optimised service life

High resistance to abrasion

Suitable for long term wear

Good thermal insulation

Reinforce grip for better handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy