Mapa Black Latex Gloves, Size 9
- RS Stock No.:
- 314-749
- Mfr. Part No.:
- 34260039
- Brand:
- Mapa
Subtotal (1 pair)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.94 |
*price indicative
- RS Stock No.:
- 314-749
- Mfr. Part No.:
- 34260039
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2120X, EN ISO 374-1 TYPE A, EN ISO 374-5 | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN388, EN 420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2120X, EN ISO 374-1 TYPE A, EN ISO 374-5 | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN388, EN 420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 260 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip on slippery objects due to the embossed texture
Added comfort and absorption of perspiration due to the cotton flock lining
Good protection against chemical products
Good dexterity
Related links
- Mapa Black Natural Latex Glove, Size 8
- Mapa Mauve Natural Latex Glove, Size 9
- Mapa ALTO 260 Black Natural Latex Glove, Size 10
- Mapa ALTO 260 Black Natural Latex Glove, Size 7
- Mapa ALTO 260 Black Natural Latex Glove, Size 11
- Mapa Blue Natural Latex Glove, Size 9
- Mapa Orange Natural Latex Glove, Size 9
- Mapa Yellow Natural Latex Glove, Size 9
