Mapa ALTO 260 Black Natural Latex Gloves, Size 10

Subtotal (1 pair)*

$7.27

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$7.27

*price indicative

RS Stock No.:
314-743
Mfr. Part No.:
34260030
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

10

Lining Material

Cotton

Material

Natural Latex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN ISO

Series

ALTO 260

Number of Gloves

20

Resistance Features

Abrasion Resistant

Standards/Approvals

CE 0334, EN388 0010X, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Alto 260 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Good grip on slippery objects due to the embossed texture

Added comfort and absorption of perspiration due to the cotton flock lining

Good protection against chemical products

Good dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy