Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic, Nylon, Polyester, Polyurethane Work Gloves, Size 2XL
- RS Stock No.:
- 314-575
- Mfr. Part No.:
- A791K8RXXL
- Brand:
- Portwest
Subtotal (1 pair)*
$58.05
(exc. GST)
$63.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $58.05 |
*price indicative
- RS Stock No.:
- 314-575
- Mfr. Part No.:
- A791K8RXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Elastic, Nylon, Polyester, Polyurethane | |
| Colour | Black | |
| Series | A791 - Mechanics Anti-Vibration Glove | |
| Safety Standard | EN 10819:2016 + A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 96 | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | EN 10819:2016 +A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Elastic, Nylon, Polyester, Polyurethane | ||
Colour Black | ||
Series A791 - Mechanics Anti-Vibration Glove | ||
Safety Standard EN 10819:2016 + A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 96 | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals EN 10819:2016 +A1:2019, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Experience unparalleled safety and productivity with our cutting-edge anti-vibration glove, expertly designed to reduce the effect of harmful hand arm vibration. Our innovation lies in the shock-absorbing palm material, engineered to deliver exceptional protection without adding bulk.
Specially designed to reduce the effects of vibration
For use with jack hammers concrete breakers
Wrist strap for secure fitting
Related links
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size L
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size M
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size XL
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size 2XL
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size M
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size 2XL
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
