Delta Plus VE702PN Black Assembly, Automotive Industry, Construction, Emergency Services Work Gloves, Size 8,
- RS Stock No.:
- 302-391
- Mfr. Part No.:
- VE702PN08
- Brand:
- Delta Plus
Subtotal (1 pair)*
$1.34
(exc. GST)
$1.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 346 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $1.34 |
*price indicative
- RS Stock No.:
- 302-391
- Mfr. Part No.:
- VE702PN08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 8 | |
| Primary Glove Application | Assembly, Automotive Industry, Construction, Emergency Services | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | VE702PN | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 8 | ||
Primary Glove Application Assembly, Automotive Industry, Construction, Emergency Services | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range VE702PN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for the automotive industry due to its low dirt color, featuring an anti slip polyurethane coating that provides a good grip. Suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VE702PN Black Assembly Construction Size 7,
- Delta Plus VE702PN Black Assembly Construction Size 10,
- Honeywell Safety Thermoplus 955 Grey Para-aramid Assembly Construction, Emergency Services Work
- GUIDE GLOVES Grey Kevlar Welding Gloves Construction Emergency Services, Automotive Industry
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES Black Foam Coating Work Gloves Transport Warehousing Automotive Industry,
