Delta Plus DS202RP Blue, Grey Cotton, Leather Mechanical Protection Work Gloves, Size 10
- RS Stock No.:
- 301-715
- Mfr. Part No.:
- DS202RP10
- Brand:
- Delta Plus
Subtotal (1 pair)*
$7.05
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.05 |
*price indicative
- RS Stock No.:
- 301-715
- Mfr. Part No.:
- DS202RP10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 10 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Cotton, Leather | |
| Main Colour of Glove | Blue, Grey | |
| Number of Gloves | 12Pairs | |
| Range | DS202RP | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 10 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Cotton, Leather | ||
Main Colour of Glove Blue, Grey | ||
Number of Gloves 12Pairs | ||
Range DS202RP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Docker's mechanical glove offers full hand protection with reinforced palm, thumb, and index finger areas. It is ideal for a variety of applications, including public works, building, maintenance, temporary work, water and waste treatment, and storage, providing durability and safety for demanding tasks.
REACH compliant
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus CT402 Blue Leather Mechanical Protection Work Gloves, Size 11
- Delta Plus CT402 Blue Leather Mechanical Protection Work Gloves, Size 8
- Liscombe Grey Cotton Size 9, Chrome Cotton Coating
- Delta Plus VE723NO Black Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
