Mapa KRYTECH 582 Black, Blue High Density Polyethylene Cut Resistant Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 314-821
- Mfr. Part No.:
- 34582487
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-821
- Mfr. Part No.:
- 34582487
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | High Density Polyethylene | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 420, ISO 13997 | |
| Number of Gloves | 2 | |
| Series | KRYTECH 582 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/12/18/2873, EN388 4X43D, EN420:5/5, ISO 13997:18, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material High Density Polyethylene | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 420, ISO 13997 | ||
Number of Gloves 2 | ||
Series KRYTECH 582 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/12/18/2873, EN388 4X43D, EN420:5/5, ISO 13997:18, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 582 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent abrasion resistance increases glove lifetime
Optimal cut resistance
Grip and Proof coating ensures an excellent grip in oily environment
DMF free
Related links
- Mapa KRYTECH 582 Black Size 6, Nitrile Coating
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 585 Black Size 7, Nitrile Coating
- Mapa KRYTECH 588 Black Size 7, Nitrile Coating
- Mapa KRYTECH 588 Black Size 11, Nitrile Coating
- Mapa KRYTECH 588 Black Size 9, Nitrile Coating
- Mapa KRYTECH 585 Black Size 9, Nitrile Coating
