Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 10

Subtotal (1 unit)*

$25.54

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.54

*price indicative

RS Stock No.:
289-034
Mfr. Part No.:
34838060
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Cut Resistant Gloves

Size

10

Lining Material

High Density Polyethylene

Material

High Density Polyethylene

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Series

KRYTECH 838

Resistance Features

Food Industry

Safety Standard

EN, EN420:5/5, ISO 13997

Number of Gloves

20

Standards/Approvals

Commission Regulation (EU) n°10/2011, regulation (EC) n°1272/2008, regulation n° 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Krytech Food Gloves provides an optimal cut protection for the food industry. It combines an excellent cut resistance and an excellent food compliance. It is silicone free to prevent traces, defects on metal sheet and glass prior to painting. It is washable to 20 times at 90°C, allowing to extend glove lifespan, reduce costs and waste.

Size 10

Gauge is 10

Long cuff

Colour is Blue

Length 34 cm

Seamless textile support from HDPE fibres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy