Mapa KRYTECH FOOD 838 Blue HPPE Cut Resistant Work Gloves, Size 9
- RS Stock No.:
- 124-0224
- Mfr. Part No.:
- 34838069
- Brand:
- Mapa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.54
(exc. GST)
$28.09
(inc. GST)
- RS Stock No.:
- 124-0224
- Mfr. Part No.:
- 34838069
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 2016 | 2X4XE | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| Range | KRYTECH FOOD 838 | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture X | ||
EN388 Cut - TDM-100 Test E | ||
EN388 2016 2X4XE | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
Range KRYTECH FOOD 838 | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH FOOD 838 Blue HPPE Cut Resistant Work Gloves, Size 10
- Mapa KRYTECH FOOD 838 Blue HPPE Cut Resistant Work Gloves, Size 8
- Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 9
- Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 8
- Mapa KRYTECH 838 Blue High Density Polyethylene Cut Resistant Gloves, Size 10
- Unigloves 244 Blue HPPE Food Work Gloves, Size 9
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating

