uvex 60030 Black, Grey, Orange Elastane, HPPE, Polyamide, Steel Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 280-034
- Mfr. Part No.:
- 6003011
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$238.82
(exc. GST)
$262.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $238.82 | $23.882 |
*price indicative
- RS Stock No.:
- 280-034
- Mfr. Part No.:
- 6003011
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Elastane, HPPE, Polyamide, Steel | |
| Colour | Black, Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant, Tear Resistant, Cut Resistant, Abrasion Resistant | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 20 | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Series | 60030 | |
| Standards/Approvals | EN 388:2016 4X43D, EN 420:2003 + A1:2009, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 11 | ||
Material Elastane, HPPE, Polyamide, Steel | ||
Colour Black, Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant, Tear Resistant, Cut Resistant, Abrasion Resistant | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 20 | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Series 60030 | ||
Standards/Approvals EN 388:2016 4X43D, EN 420:2003 + A1:2009, OEKO TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
uvex athletic D5 XP – high cut protection and additional reinforced thumb joint
The Uvex athletic D5 XP cut protection gloves boast very high level D cut protection and a reinforced thumb joint. The comfortable fit and knitted cuff ensure that the glove sits just right on your hands. This ensures that you can work flexibly while enjoying high levels of mechanical protection.
General features
• Outer material MADE from HPPE, steel and polyamide/elastane
• Micro-NBR foam coating on Palm and fingertips
• Micro-NBR foam coating on Palm and fingertips
Comfort features
• Very flexible safety gloves with excellent fit
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint
Application areas
• Automotive industry
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging
Related links
- uvex 60030 Elastane Polyamide Size 6, Nitrile Micro-Foam Coating
- uvex 60030 Elastane Polyamide Size 7, Nitrile Micro-Foam Coating
- uvex athletic lite Elastane Polyamide Size 9, Nitrile Micro-Foam Coating
- uvex athletic lite Elastane Polyamide Size 8, Nitrile Micro-Foam Coating
- uvex athletic lite Elastane Polyamide Size 10, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 11, Nitrile Micro-Foam Coating
- uvex 60027 Black Polyamide Work Gloves Nitrile Micro-Foam Coating
- uvex Uvex Athletic Grey Blue Elastane Size 11, Nitrile Micro-Foam Coating
