Liscombe Grey Nylon Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 230-0577
- Mfr. Part No.:
- LN612-07
- Brand:
- Liscombe
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$17.09
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,624 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $1.424 | $17.09 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.11
(exc. GST)
$13.32
(inc. GST)
- RS Stock No.:
- 230-0577
- Mfr. Part No.:
- LN612-07
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe grey liner is made of seamless knitted nylon and has lightweight PU palm coating. It comes in size 7 and used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in 12 pairs per pack, 240 pairs per case.
Its open back allows the hand to breath
It provides excellent dexterity and grip
Tough yet lightweight coating
- RS Stock No. 2300590
- Mfr. Part No. LN620-07
Each
$1.902
- RS Stock No. 2676289
- Mfr. Part No. SKY46
1 Pair
$22.86
- RS Stock No. 2300580
- Mfr. Part No. LN612-10
Each
$1.431
- RS Stock No. 2478643
- Mfr. Part No. NIDIAMNC5S5000S
Each
$25.953
Related links
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- RS PRO RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe LN622 Black Size 7, Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating













