uvex 60030 Black, Grey, Orange Elastane, HPPE, Polyamide, Steel Gloves, Size 6, Nitrile Micro-Foam Coating

Subtotal (1 pack of 10 pairs)*

$238.82

(exc. GST)

$262.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$238.82$23.882

*price indicative

RS Stock No.:
280-031
Mfr. Part No.:
6003006
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

6

Product Type

Gloves

Material

Elastane, HPPE, Polyamide, Steel

Colour

Black, Grey, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Coating

Nitrile Micro-Foam

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Series

60030

Resistance Features

Cut Resistant, Abrasion Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN 388:2016 4X43D, EN 420:2003 + A1:2009, OEKO TEX STANDARD 100

RoHS Status: Exempt

COO (Country of Origin):
LK

uvex athletic D5 XP – high cut protection and additional reinforced thumb joint


The Uvex athletic D5 XP cut protection gloves boast very high level D cut protection and a reinforced thumb joint. The comfortable fit and knitted cuff ensure that the glove sits just right on your hands. This ensures that you can work flexibly while enjoying high levels of mechanical protection.

General features


• Outer material MADE from HPPE, steel and polyamide/elastane
• Micro-NBR foam coating on Palm and fingertips

Comfort features


• Very flexible safety gloves with excellent fit
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint

Application areas


• Automotive industry
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy