Wonder Grip WG-522B BEE-TOUGH Black, Blue Polyester Gloves, Size L/09, Nitrile Coating
- RS Stock No.:
- 240-402
- Mfr. Part No.:
- WG522B0912
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$77.90
(exc. GST)
$85.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.90 | $6.492 |
*price indicative
- RS Stock No.:
- 240-402
- Mfr. Part No.:
- WG522B0912
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | L/09 | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Coating | Nitrile | |
| Series | WG-522B BEE-TOUGH | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | OEKO TEX, UKCA, CE, REACK | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size L/09 | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Coating Nitrile | ||
Series WG-522B BEE-TOUGH | ||
Resistance Features Heat Resistant | ||
Standards/Approvals OEKO TEX, UKCA, CE, REACK | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features the Bee series knitting technique and a nitrile coating providing oil resistance and an optimal long lasting grip. The upper part of the gloves is made of an ultra lightweight liner offering both high resistance to torsion and unmatched breathability. Bee series knitting technique creates a unique shape on the palm maximizing the coefficient of friction delivered by the coating itself. The low part of the glove benefits from the DuaLiner technology and its special support on the back of the hand ensuring a snug and secure fit.
Soft coating to enhance hand movement for superior dexterity and reduced muscular fatigue
High grip performance for safe handling in dry to oily environments
Related links
- Wonder Grip WG-522B BEE-TOUGH Black Size 11/3XL, Nitrile Coating
- Wonder Grip WG-522B BEE-TOUGH Blue Size 7 Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove L, Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 9 Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove L, Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 9 Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 9 Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove M, Nitrile Coating
