Wonder Grip WG-550 AIR LITE Black, Blue Nylon, Polyester Gloves, Size M/08, Nitrile Coating
- RS Stock No.:
- 240-385
- Mfr. Part No.:
- WG5500812
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$69.78
(exc. GST)
$76.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $69.78 | $5.815 |
*price indicative
- RS Stock No.:
- 240-385
- Mfr. Part No.:
- WG5500812
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | M/08 | |
| Product Type | Gloves | |
| Material | Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | WG-550 AIR LITE | |
| Resistance Features | General Handling | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size M/08 | ||
Product Type Gloves | ||
Material Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series WG-550 AIR LITE | ||
Resistance Features General Handling | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features a single nitrile coating on a 15 gauge nylon and polyester liner. It offers great elasticity, making hand movements easier, hence increasing the dexterity needed when performing precision tasks. The improved coating and liner are designed to give the greatest breathability and make it the most comfortable glove to wear for prolonged periods.
Thin and soft liner offering suppleness and 360° breathability
Enhanced hand movement for improved dexterity and reduced hand fatigue
Maximum mechanical performance and extreme breathability
High grip performance for precise handling in dry to wet appl
Related links
- Wonder Grip WG-550 AIR LITE Black Polyester Glove L, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove S, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove, Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 11/3XL, Nitrile
