Wonder Grip WG-2187 DEXCUT Black, Grey HPPE, Nylon, Polyester, Elastane Gloves, Size L/09, Nitrile Coating
- RS Stock No.:
- 240-347
- Mfr. Part No.:
- WG21870912
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$289.71
(exc. GST)
$318.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $289.71 | $24.143 |
*price indicative
- RS Stock No.:
- 240-347
- Mfr. Part No.:
- WG21870912
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | L/09 | |
| Product Type | Gloves | |
| Material | HPPE, Nylon, Polyester, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI, EN 388, ISO, EN 388:4X31D | |
| Coating | Nitrile | |
| Series | WG-2187 DEXCUT | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size L/09 | ||
Product Type Gloves | ||
Material HPPE, Nylon, Polyester, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Safety Standard ANSI, EN 388, ISO, EN 388:4X31D | ||
Coating Nitrile | ||
Series WG-2187 DEXCUT | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves delivers exceptional cut protection, with ISO 13997 level D and ANSI cut level 4, while providing unmatched tactility and suppleness. This glove, hailing from the dexcut line, renowned for its state of the art cut resistant composite yarns, features an ultra lightweight 21 gauge seamless liner that offers an experience closest to barehanded work without compromising protection. The wonder grip technology nitrile coating, combined with our preformed molds using TPDT technology it the perfect solution for unmatched ergonomic performance and unrivalled grip in dry, slightly wet, or oily conditions.
Flexible and thin
Exceptional dexterity and tactility
Ultra soft and thin seamless liner
Resistance from heat and cuts
Related links
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove, Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove S, Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 9 Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 9 Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
